S2CEB Male 3.5 mm Stereo Jack, VGA to Male 3.5 mm Plug Cable, 20 mm Black
- RS Stock No.:
- 642-618
- Mfr. Part No.:
- CSVGAJ120N
- Manufacturer:
- S2CEB
Subtotal (1 unit)*
€71.12
(exc. VAT)
€87.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.12 |
*price indicative
- RS Stock No.:
- 642-618
- Mfr. Part No.:
- CSVGAJ120N
- Manufacturer:
- S2CEB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | VGA Cable | |
| Connector Type A | 3.5 mm Stereo Jack, VGA | |
| Connector Type B | 3.5 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 20mm | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSVGAJ | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type VGA Cable | ||
Connector Type A 3.5 mm Stereo Jack, VGA | ||
Connector Type B 3.5 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 20mm | ||
Jacket Material Polyvinyl Chloride | ||
Series CSVGAJ | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The CAE Groupe VGA cable features five shielded coaxial video cables and six flexible AWG28 conductors, designed for high-quality analogue video and audio signal transmission. Each coaxial cable is individually shielded with aluminium foil and a braided shield to minimize electromagnetic interference (EMI) and maintain signal integrity over longer distances. The overall cable is encased in a flexible black PVC jacket with an outer diameter of 9.20 mm, providing durability and protection. The audio pair consists of a pair of AWG28 stranded copper conductors for balanced audio signal transmission, shielded with aluminium foil to reduce noise and crosstalk. The audio cable is also encased in a black PVC jacket with an outer diameter of 2.90 mm.
End A with HD15 male VGA plug with moulded plastic cover + ferrite 3.50 mm male stereo jack
End B with HD15 male VGA plug with moulded plastic cover + ferrite 3.50 mm male stereo jack
Related links
- StarTech.com Male 3.5 mm Stereo Jack 3.5 mm Mini Jack Cable, 15 m Black
- StarTech.com Male 3.5 mm Stereo Jack 3.5 mm Mini Jack Cable, 5 m Black
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- Switchcraft 36HR Male Plug to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m 36HR07236X
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 20 m
- RS PRO Male 3.5 mm Stereo Jack Black, 1.5 m
