StarTech.com Male 3.5 mm Stereo Jack, VGA to Male VGA, 3.5 mm Mini Jack Cable, 5 m Black
- RS Stock No.:
- 176-5734
- Distrelec Article No.:
- 302-33-246
- Mfr. Part No.:
- MXTHQMM5MA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 176-5734
- Distrelec Article No.:
- 302-33-246
- Mfr. Part No.:
- MXTHQMM5MA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | 3.5 mm Stereo Jack, VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA, 3.5 mm Mini Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | MXTMMHQ | |
| Jacket Colour | Black | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A 3.5 mm Stereo Jack, VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA, 3.5 mm Mini Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Series MXTMMHQ | ||
Jacket Colour Black | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
MXTHQMM5MA VGA Cable with Audio
The MXTHQMM5MA 5-meter High Resolution VGA Cable with Audio is a high quality SVGA cable designed to provide the highest video quality possible through VGA - a single cable solution for connecting both video between a VGA video card and monitor, and audio connections between a sound card and external audio device.
StarTech.coms high resolution VGA cable with audio features high quality male-to-male coaxial VGA cable, and is designed to eliminate picture "ghosting" and fuzzy images that are inherent to non-coaxial cables, while providing superior EMI interference protection by using ferrite cores near the connector ends.
The 5-meter SVGA cable (VGA Cable with Audio) is backed by StarTech.coms Lifetime Warranty.
Features & Benefits
• Triple-coaxial + twisted-pair wire for crystal clear display
• Impedance matched at 75 Ohms for full brightness and vibrant picture colour
• Moulded connector ends with strain relief
• Ferrite core eliminates EMI interference
• Extends your VGA signal to work with your monitor, splitters, and projectors
• 3.5mm stereo plugs at each end provide audio and video connections on a single cable
• Backed by StarTech.com Lifetime warranty
Whats in the package?
5 m Coax High Resolution Monitor VGA Cable with Audio HD15 M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Related links
- StarTech.com Male 3.5 mm Stereo Jack 3.5 mm Mini Jack Cable, 15 m Black
- StarTech.com 1 port HDMI to 3.5 mm Mini Jack, VGA Video Converter 76 mm Length 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port VGA DisplayPort over HDBaseT 3.5 mm Mini Jack (3 Position) Female Extender 70 m, 1920 x 1200
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack x 2 Auxiliary Cable 200 mm MUYHSMFF
- StarTech.com Male 3.5 mm Stereo Jack to Female RCA x 2 Auxiliary Cable 150 mm MUMFRCA
- S2CEB Male 3.5 mm Stereo Jack 20 mm Black
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 2 m MU2MMMSWH
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
