RS PRO Male SVGA to Female SVGA SVGA Cable, 1 m Black
- RS Stock No.:
- 286-3287
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.54 |
*price indicative
- RS Stock No.:
- 286-3287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | SVGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SVGA | ||
Product Type SVGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO SVGA Cable, Flat Design
The RS PRO SVGA Cable is designed for seamless video connectivity, offering a flat design that makes it ideal for routing under carpets and flooring. This cable is perfect for connecting monitors to video outputs or graphics cards, ensuring high-quality video transmission.
Features and Benefits
Flat cable design, easy to route and ideal for discreet installation
Ferrites included, prevents interference for clear signal quality
Triple shielded, enhances durability and signal integrity
Stereo audio connection, supports audio alongside video
Thumbscrews on SVGA connectors, ensures secure and stable connections
Applications
Office environments
Home theatres
Educational institutions
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 500 mm Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 1.8 m Beige
- RS PRO Male SVGA to Male SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
