RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black

Subtotal (1 unit)*

€17.94

(exc. VAT)

€22.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.94

*price indicative

RS Stock No.:
286-3284
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

SVGA

Product Type

SVGA Cable

Connector Type B

SVGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Series

RS PRO

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO SVGA Cable, Flat Design


The RS PRO SVGA Cable is designed for seamless video connectivity, featuring a flat design that makes it ideal for routing under carpets and flooring. This male-to-male cable is perfect for connecting monitors to video outputs or graphics cards, ensuring reliable performance and ease of installation.

Features and Benefits


SVGA Monitor Cable: Provides high-quality video signal transmission

HD15 Male - Male: Ensures compatibility with a wide range of devices

Moulded Design: Enhances durability and longevity

Black, Flat Cable: Offers discreet installation under surfaces

PVC Jacket: Provides robust protection and flexibility

Applications


Office environments

Home entertainment systems

Educational institutions

Conference rooms

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy