RS PRO Male VGA to Male VGA Cable, 15 m Blue
- RS Stock No.:
- 665-9566
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€73.27
(exc. VAT)
€90.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.27 |
*price indicative
- RS Stock No.:
- 665-9566
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Material | Low Profile | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | ISCE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Material Low Profile | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals ISCE | ||
- COO (Country of Origin):
- CN
RS PRO 15m Male Fully Wired VGA Cable
A fully wired 15m VGA cable with 15 populated pins wire to support Display Data Channel (DDC) and VGA/SVGA signals.;The 15 pin AV cable has a low profile D-subminiature unobtrusive design ideal for use where space is limited and features thumbscrews for a firm connection. Colour coded blue for easy identification.;Suitable for use with a wide range of Audio Visual equipment including monitors, projectors, LCD screens and display stands.
Features and Benefits
15m VGA cable;Full 15 pin population;Supports DDC;Highly visible blue colour;Low profile design;Metal thumbscrews for tight connection
Standards and Approvals: ICEx, VDE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male VGA to Female VGA Cable, 15 m Blue
- Van Damme Male VGA to Male VGA Cable, 15 m Blue
- RS PRO Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 10 m Blue
- RS PRO Male VGA to Male VGA Cable, 3 m Blue
- RS PRO Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 1 m Blue
- RS PRO Male VGA to Male VGA Cable, 5 m Blue
