Roline Male VGA to Male VGA Cable, 20 m Black
- RS Stock No.:
- 790-3760
- Mfr. Part No.:
- 11.04.5220-2
- Manufacturer:
- Roline
Subtotal (1 unit)*
€71.38
(exc. VAT)
€87.80
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.38 |
*price indicative
- RS Stock No.:
- 790-3760
- Mfr. Part No.:
- 11.04.5220-2
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 20m | |
| Jacket Material | PVC | |
| Series | 11 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 20m | ||
Jacket Material PVC | ||
Series 11 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Roline High Quality VGA Cable
Roline High Quality VGA Cable with Ferrite Core, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
• High quality cable to connect a monitor to a graphics card
• 3 coax lines for the RGB signals and 7 AWG28 wires
• Encased plug housing
• Double-shielded cable (mesh and foil shield)
• Hand attachment screws
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
ROLINE VGA Cable
VGA
Related links
- Roline Male VGA to Male VGA Cable, 20 m Black
- Roline Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 20 m Black
- Roline Male VGA to Male VGA Cable, 3 m Black
- Roline Male VGA to Female VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 2 m Black
- Roline Male VGA to Male VGA Cable, 10 m Black
- Roline Male VGA to Male VGA Cable, 6 m Black
