Roline Male VGA to Male VGA Cable, 15 m Black
- RS Stock No.:
- 121-3262
- Mfr. Part No.:
- 11.04.5215-2
- Manufacturer:
- Roline
Subtotal (1 unit)*
€73.16
(exc. VAT)
€89.99
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.16 |
*price indicative
- RS Stock No.:
- 121-3262
- Mfr. Part No.:
- 11.04.5215-2
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 11 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Series 11 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Related links
- Roline Male VGA to Male VGA Cable, 15 m Black
- StarTech.com Male VGA to Male VGA Cable, 15 m Black
- Roline Male VGA to Male VGA Cable, 20 m Black
- StarTech.com Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Female VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 15 m Blue
- Van Damme Male VGA to Male VGA Cable, 15 m Blue
