Hauber Elektronik Vibration Sensor, 64mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

Subtotal (1 unit)*

€731.30

(exc. VAT)

€899.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€731.30

*price indicative

RS Stock No.:
275-2322
Mfr. Part No.:
HE100.01.64.01.00.00.050
Manufacturer:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Maximum Shock / Vibration

64mm/s

Maximum Current

25 mA

Maximum DC Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Hauber-Electronik GmbH HE100-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations in machines and mechanical systems. Its main fields of application are Fans, ventilators, blowers, electric motors, pumps, centrifug

Operating principle is two wire system
Interference free DC signals

Related links