FEIN Versamag x 108 mm 108 mm

Subtotal (1 unit)*

€200.84

(exc. VAT)

€247.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.84

*price indicative

RS Stock No.:
126-747
Mfr. Part No.:
90701003010
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Vice

Sub Type

Versamag

Jaw Width

108mm

Jaw Depth

108mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
IN
The FEIN Mobile vice can be fitted on the FEIN VersaMAG permanent magnet in a flash and brings a whole new dimension of flexibility to the world of clamping forces.

Interchangeable clamping jaws

Unique modular system ensures a secure hold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy