Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- RS Stock No.:
- 465-598
- Mfr. Part No.:
- 9-205-ESD
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€234.80
(exc. VAT)
€288.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €234.80 |
*price indicative
- RS Stock No.:
- 465-598
- Mfr. Part No.:
- 9-205-ESD
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Vice | |
| Sub Type | Ball Joint Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Clamp | |
| Weight | 1.5kg | |
| Length | 310mm | |
| Standards/Approvals | EPA | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Vice | ||
Sub Type Ball Joint Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Clamp | ||
Weight 1.5kg | ||
Length 310mm | ||
Standards/Approvals EPA | ||
Width 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Ball and socket vice has a continuously adjustable joint head that can be rotated 360° and tilted +/- 45°. The upper part of the vice can be tilted in any direction, and enables work in front of or above the table. With a simple lever movement, the vice head is loosened in the tapered socket, individually aligned and clamped again. Without any locking the ball clamp offers an extremely strong hold.
For clamping to the workbench
50 mm ESD plastic jaws with grip
Related links
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
- Bernstein x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein Universal Plate, For Use With Ball Joint Vice
- Bernstein Angular Adapter, For Use With Ball Joint Vice
