Bernstein x 38 mm 50 mm x 70 mm, 1.5 kg
- RS Stock No.:
- 465-597
- Mfr. Part No.:
- 9-205
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€214.51
(exc. VAT)
€263.85
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.51 |
*price indicative
- RS Stock No.:
- 465-597
- Mfr. Part No.:
- 9-205
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Clamp | |
| Weight | 1.5kg | |
| Height | 75mm | |
| Standards/Approvals | No | |
| Length | 310mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Clamp | ||
Weight 1.5kg | ||
Height 75mm | ||
Standards/Approvals No | ||
Length 310mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Ball Joint Vice SPANNFIX is a versatile and precision-engineered clamping solution designed for secure handling of small components in electrostatic-sensitive environments. With a clamping width of 70 mm and a depth of 38 mm, it delivers a clamping pressure of 1,470 N, ensuring a firm grip on delicate parts.
50 mm plastic jaws with grip
Dimensions approx. 220 x 180 x 115 mm
Related links
- Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Facom Micro-Tech x 38 mm 50 mm x 70 mm, 1.4 kg
