Stanley Heavy Duty x 95 mm x 125 mm, 18 kg
- RS Stock No.:
- 511-917
- Mfr. Part No.:
- 1-83-067
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€101.88
(exc. VAT)
€125.31
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.88 |
*price indicative
- RS Stock No.:
- 511-917
- Mfr. Part No.:
- 1-83-067
- Manufacturer:
- Stanley
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
| Brand | Stanley | |
| Sub Type | Heavy Duty | |
| Product Type | Vice | |
| Jaw Opening | 125mm | |
| Jaw Depth | 95mm | |
| Mount Type | Bolt | |
| Weight | 18kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Heavy Duty | ||
Product Type Vice | ||
Jaw Opening 125mm | ||
Jaw Depth 95mm | ||
Mount Type Bolt | ||
Weight 18kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Max Steel Bench Vice - Heavy Duty
Cast iron construction for strength and durability
Roll-formed screw threads ensure smooth operation and durability
Base bolts directly to work bench for stability
Base swivels and locks for versatility
Chrome-plated to resist corrosion
Related links
- Stanley Heavy Duty x 76 mm 154 mm x 150 mm, 27 kg
- Stanley Multi Angle Vice x 39 mm x 71 mm, 1.6 kg
- Stanley Bench Vice x 85 mm x 100 mm, 13 kg
- Stanley Bench Vice x 65 mm x 115 mm, 6 kg
- Ega-Master Swivel Vice 6 in x 200 mm, 18 kg
- Stanley Heavy Duty Trade Knife with Retractable Blade Retractable 165 mm
- ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 95 mm x 18mm
- Eclipse Neodymium Magnet 18 kg Width 25 mm