Ega-Master Swivel Vice 6 in x 200 mm, 18 kg
- RS Stock No.:
- 593-785
- Mfr. Part No.:
- 57626
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€450.49
(exc. VAT)
€554.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.49 |
*price indicative
- RS Stock No.:
- 593-785
- Mfr. Part No.:
- 57626
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Swivel Vice | |
| Product Type | Vice | |
| Jaw Width | 6in | |
| Jaw Opening | 200mm | |
| Mount Type | Bolt Mount | |
| Weight | 18kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Swivel Vice | ||
Product Type Vice | ||
Jaw Width 6in | ||
Jaw Opening 200mm | ||
Mount Type Bolt Mount | ||
Weight 18kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Parallel Bench Vice features knurled, interchangeable jaws for a better grip. It is heat treated for increased strength and ensures perfect alignment along the longitudinal axis, transversal, and in height. It also includes pipe jaws for added versatility.
Practice and wide area sweet spot
Different lubrication points for perfect maintenance
Swivel lever that allows a smooth shift
Related links
- Ega-Master Swivel Vice 5 in x 150 mm, 12 kg
- Ega-Master Swivel Vice 7 in x 225 mm, 29 kg
- Stanley Heavy Duty x 95 mm x 125 mm, 18 kg
- Ega-Master Pipe Vice x 60 mm, 4 kg
- Ega-Master 300 mm, 18 TPI
- Ega-Master 300 mm, 18 TPI HACK SAW Blades for HACK SAW
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 142 mm x 200 mm x 142mm
- Facom Swivel Vice x 95 mm, 18.9 kg
