Virax Vice 105 mm x 135 mm, 5.65 kg
- RS Stock No.:
- 886-249
- Mfr. Part No.:
- 200410
- Manufacturer:
- Virax
Subtotal (1 unit)*
€292.47
(exc. VAT)
€359.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.47 |
*price indicative
- RS Stock No.:
- 886-249
- Mfr. Part No.:
- 200410
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Jaw Width | 105mm | |
| Jaw Opening | 135mm | |
| Mount Type | Table | |
| Weight | 5.65kg | |
| Standards/Approvals | No | |
| Length | 105mm | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Vice | ||
Product Type Vice | ||
Jaw Width 105mm | ||
Jaw Opening 135mm | ||
Mount Type Table | ||
Weight 5.65kg | ||
Standards/Approvals No | ||
Length 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Parallel Vice provides ultimate workshop versatility by combining three essential workshop functions into one premium workstation tool. It is built for professional plumbing engineering and heavy metalworking.
Multifunctional layout integrates a pipe vice and built-in anvil
High-strength steel housing features an extra long guide length
Four adjustable brass screws deliver perfect moving jaw alignment
Related links
- Wera 15-Piece Wrench Set 18 x 210 mm 9 x 120 mm 14 x 167 mm 7 x
- Virax Vice 150 mm x 180 mm, 13.85 kg
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- Virax Vice 125 mm x 155 mm, 8.8 kg
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
- Hammond 1599 Series Grey Flame Retardant ABS Handheld Enclosure 170 mm x 27 mm x, 135 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 135 mm x 135 mm
