Virax Vice 125 mm x 155 mm, 8.8 kg

Image representative of range

Subtotal (1 unit)*

€342.75

(exc. VAT)

€421.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€342.75

*price indicative

RS Stock No.:
886-251
Mfr. Part No.:
200412
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Vice

Sub Type

Vice

Jaw Width

125mm

Jaw Opening

155mm

Mount Type

Table

Weight

8.8kg

Length

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Parallel Vice provides ultimate workshop versatility by combining three essential workshop functions into one premium workstation tool. It is built for professional plumbing engineering and heavy metalworking.

Multifunctional layout integrates a pipe vice and built-in anvil

High-strength steel housing features an extra long guide length

Four adjustable brass screws deliver perfect moving jaw alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy