SAM Multi-Intervention Vice 125 mm x 150 mm, 9 kg
- RS Stock No.:
- 221-5229
- Mfr. Part No.:
- 399-3N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€320.43
(exc. VAT)
€394.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.43 |
*price indicative
- RS Stock No.:
- 221-5229
- Mfr. Part No.:
- 399-3N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vice | |
| Sub Type | Multi-Intervention Vice | |
| Jaw Width | 125mm | |
| Jaw Opening | 150mm | |
| Mount Type | Clamp | |
| Weight | 9kg | |
| Standards/Approvals | No | |
| Height | 155mm | |
| Length | 360mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vice | ||
Sub Type Multi-Intervention Vice | ||
Jaw Width 125mm | ||
Jaw Opening 150mm | ||
Mount Type Clamp | ||
Weight 9kg | ||
Standards/Approvals No | ||
Height 155mm | ||
Length 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Vice, with rotating base of 150 mm, is equipped with an integrated tube clamping system. It has interchangeable jaws.
It has lacquered finish
Related links
- SAM Multi-Intervention Vice 15 mm x 180 mm, 15 kg
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg
- RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
- Gedore Vice 125 mm x 150 mm, 12.4 kg
- SAM Hinge Vice x 89 mm, 8 kg
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg
- Eclipse Horseshoe Magnet 40 mm, 9 kg Pull 25 mm
- Eclipse Magnet 9 kg Width 20 mm
