Irwin Bench Vice x 75 mm, 1.9 kg
- RS Stock No.:
- 145-7903
- Mfr. Part No.:
- TV75B
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€46.50
(exc. VAT)
€57.20
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.50 |
*price indicative
- RS Stock No.:
- 145-7903
- Mfr. Part No.:
- TV75B
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Vice | |
| Sub Type | Bench Vice | |
| Jaw Opening | 75mm | |
| Mount Type | Clamp | |
| Weight | 1.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Vice | ||
Sub Type Bench Vice | ||
Jaw Opening 75mm | ||
Mount Type Clamp | ||
Weight 1.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IRWIN TV75B Table Vice
Introducing the high-quality portable vice from Irwin that has been designed with amateurs and model makers in mind. Its unique design allows it to be easily mounted to the workbench or worktable in a matter of seconds. The vice has been manufactured from the high-quality steel that ensures long life and hassle-free operation. A useful anvil on the rear of the body makes this vice even more versatile. It's a great tool for every DIY enthusiast.
Features and Benefits:
• High-quality portable vice ideal for the most DIY tasks
• A built-in clamp allows it to be easily and quickly attached to a bench, table or work surface
• Pipe grips are incorporated below the parallel jaws
• Anvil included on the rear of the body
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened is 75mm.
Is this vice good for woodworking?
The vice has been designed for working with small objects. For serious woodworking jobs, we recommend using larger vices.
Can this vice be mounted to the 2-inch thick workbench?
The mounting clamp allows for installation on tables/benches up to 40mm thick.
Related links
- Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 60 mm 102 mm x 102 mm, 7.6 kg
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- Irwin Bench Vice x 83 mm 127 mm x 165 mm, 24 kg
- Irwin Bench Vice x 115 mm
