Irwin Bench Vice x 60 mm 102 mm x 102 mm, 7.6 kg
- RS Stock No.:
- 879-3044
- Mfr. Part No.:
- T41211000
- Manufacturer:
- Irwin
Subtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.84 |
*price indicative
- RS Stock No.:
- 879-3044
- Mfr. Part No.:
- T41211000
- Manufacturer:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Bench Vice | |
| Product Type | Vice | |
| Jaw Width | 102mm | |
| Jaw Opening | 102mm | |
| Jaw Depth | 60mm | |
| Mount Type | Bolt Mount | |
| Weight | 7.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Bench Vice | ||
Product Type Vice | ||
Jaw Width 102mm | ||
Jaw Opening 102mm | ||
Jaw Depth 60mm | ||
Mount Type Bolt Mount | ||
Weight 7.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Medium Duty Workshop Vices
Introducing the medium-duty, professional Bench Vice from IRWIN. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.
IRWIN Medium-Duty Vices are available in a selection sizes:
• Irwin Workshop Vice x 50mm 100mm x 80mm, 3.9kg - 8793047
• Irwin Workshop Vice x 60mm 102mm x 102mm, 7.6kg - 8793044
• Irwin Multi-Function Vice x 70mm 125mm x 125mm, 14.9kg - 8793038
• Irwin Workshop Vice x 70mm 102mm x 120mm, 15.8kg - 8793040
Features and Benefits:
• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Anvil included on the rear of the body
• Swivel base allows for 360-degree rotation
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
• 80 mm for 8793047
• 102 mm for 8793044
• 120 mm for 8793040
• 125 mm for 8793038
Is this vice good for woodworking?
Due to the rigid body construction and superior clamping force, this professional multi-purpose vice is ideal for medium-duty woodworking or any other medium-duty application.
Related links
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- Irwin Bench Vice x 75 mm, 1.9 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- Irwin Bench Vice x 83 mm 127 mm x 165 mm, 24 kg
- Irwin Bench Vice x 115 mm
