Subtotal (1 unit)*
€59.32
(exc. VAT)
€72.96
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.32 |
*price indicative
- RS Stock No.:
- 190-7277
- Mfr. Part No.:
- 315
- Manufacturer:
- Panavise
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panavise | |
| Sub Type | PCB Vice | |
| Product Type | Vice | |
| Jaw Opening | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panavise | ||
Sub Type PCB Vice | ||
Product Type Vice | ||
Jaw Opening 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Panavise PCB Vice 315
The best holder ever created for working with circuit boards, this model fits all 300 series bases.
• Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
• Arms move independently and feature "V" shaped grooves
• 'V' Notches positioned at the arms' tips conveninetly hold small electronic parts
• Ratcheted pivot holds board horizontally, vertically or any angle in between
• Shaft is 4.125" (104.8mm) long and 5/8" (15.9mm) in diameter; compatible with all 300 series Bases
• Height (bottom of shaft to tip of arms): 10.875" (276.2mm)
• Weight: 1.0 lb. (0.5kg)
Related links
- RS PRO PCB Vice x 10 mm
- RS PRO PCB Vice x 15 mm 15 mm x 10 mm, 490 g
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- Panavise Bench Vice 63 mm x 57 mm, 1.3 kg
- Panavise Suction Cup Foot Ball, For Use With 201 PV Junior PCB Vice
- Panavise Standard Base, For Use With Mini-Modules Vices
- RS PRO 1 Door Grey Locker, 305 mm x 305 mm x 305 mm
- RS PRO 1 Door Blue Locker, 305 mm x 305 mm x 305 mm
