Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- RS Stock No.:
- 834-8215
- Mfr. Part No.:
- 9-253-ESD
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€131.39
(exc. VAT)
€161.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.39 |
*price indicative
- RS Stock No.:
- 834-8215
- Mfr. Part No.:
- 9-253-ESD
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Sub Type | PCB Vice | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 270mm | |
| Jaw Depth | 38mm | |
| Mount Type | Clamp | |
| Weight | 280g | |
| Height | 7mm | |
| Standards/Approvals | No | |
| Length | 310mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Sub Type PCB Vice | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 270mm | ||
Jaw Depth 38mm | ||
Mount Type Clamp | ||
Weight 280g | ||
Height 7mm | ||
Standards/Approvals No | ||
Length 310mm | ||
Width 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
SPANNFIX ESD Circuit Board Holder System
Professional high quality ESD circuit board holder for use with Bernstein ESD vices and mounted bases (RS 834-8209, 7252693). For use in conjunction with the Bernstein angular adaptor (834-8218) and the Bernstein ESD clamping lid (834-8230) for a full PCB holding system solution.
Circuit Board Holder
Black powder coated Aluminium casting
Adjustable clamping capacity from 25mm to 270mm
Built in resilience in the clamping arms for secure holding
Circuit Board Clamping Lid
Black powder coated Aluminium casting
20mm thick ESD foam cover
Protects circuit board when not in use
Will not damage components
Different size components are pressed in a way which means that soldering can be carried out once the board is turned
Angular Adaptor
Black powder coated Aluminium casting
Allows the circuit board to be rotated in a larger turning circle for intricate working
Related links
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein 9-253-ESD 120 mm 270 mm ESD-Safe PCB Holder 310mm 30 mm
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein x 38 mm 50 mm x 70 mm, 560 g
