SAM x 75 mm x 100 mm, 1.25 kg
- RS Stock No.:
- 221-5241
- Mfr. Part No.:
- 449-100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€96.84
(exc. VAT)
€119.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.84 |
*price indicative
- RS Stock No.:
- 221-5241
- Mfr. Part No.:
- 449-100
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vice | |
| Jaw Opening | 100mm | |
| Jaw Depth | 75mm | |
| Weight | 1.25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vice | ||
Jaw Opening 100mm | ||
Jaw Depth 75mm | ||
Weight 1.25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM mechanic and bodybuilder press is for positioning and holding sheets during assembly and welding. It has square thread screw and ball-joint pad. It is forged from treated carbon steel.
It has chequered pad for better grid
