SAM x 85 mm x 120 mm, 1.92 kg
- RS Stock No.:
- 221-5242
- Mfr. Part No.:
- 449-120
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5242
- Mfr. Part No.:
- 449-120
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vice | |
| Jaw Opening | 120mm | |
| Jaw Depth | 85mm | |
| Weight | 1.92kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vice | ||
Jaw Opening 120mm | ||
Jaw Depth 85mm | ||
Weight 1.92kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM mechanic and bodybuilder press is for positioning and holding sheets during assembly and welding. It has square thread screw and ball-joint pad. It is forged from treated carbon steel.
It has chequered pad for better grid
Related links
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 85 mm x 200 mm x 120 mm
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure 85 mm x 200 mm x 120 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- RS PRO Grey Clear Lid Polycarbonate General Purpose Enclosure IK07, 85 mm x 120 mm x 80 mm
- SAM x 75 mm x 100 mm, 1.25 kg
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 85 mm x 122 mm x 120 mm
- Bopla Flanged Euromas Series Grey Transparent Lid Polycarbonate Enclosure 85 mm x 122 mm x 120 mm
