Facom Bench Vice 95 mm x 200 mm, 17.3 kg
- RS Stock No.:
- 234-9967
- Mfr. Part No.:
- 1224.150E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€596.36
(exc. VAT)
€733.52
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.36 |
*price indicative
- RS Stock No.:
- 234-9967
- Mfr. Part No.:
- 1224.150E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Bench Vice | |
| Product Type | Bench Vice | |
| Jaw Width | 95mm | |
| Jaw Opening | 200mm | |
| Mount Type | Bolt | |
| Weight | 17.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bench Vice | ||
Product Type Bench Vice | ||
Jaw Width 95mm | ||
Jaw Opening 200mm | ||
Mount Type Bolt | ||
Weight 17.3kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1224.E series worksite maintenance fixed vices has tensile strength 700 N/mm². It has interchangeable parallel jaws with burnished control bar.
High wear resistance
Vices in spheroid graphite cast iron
Related links
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg
- Facom Bench Vice 63 mm x 125 mm, 9.7 kg
- Facom Bench Vice 118 mm x 235 mm, 26.4 kg
- Facom Bench Vice x 65 mm 190 mm, 3.5 kg
- Facom Bench Vice 118 mm x 235 mm, 24.7 kg
- Facom Bench Vice 75 mm x 150 mm, 11.3 kg
- Facom Bench Vice 75 mm x 150 mm, 12.8 kg
- BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg
