Bahco Interchangeable Jaws x 47 mm 63 mm x 54 mm, 4.8 kg
- RS Stock No.:
- 282-8373
- Distrelec Article No.:
- 180-49-943
- Mfr. Part No.:
- 834V-2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€151.43
(exc. VAT)
€186.26
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.43 |
*price indicative
- RS Stock No.:
- 282-8373
- Distrelec Article No.:
- 180-49-943
- Mfr. Part No.:
- 834V-2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Interchangeable Jaws | |
| Product Type | Bench Vice | |
| Jaw Width | 63mm | |
| Jaw Opening | 54mm | |
| Jaw Depth | 47mm | |
| Mount Type | Bench | |
| Weight | 4.8kg | |
| Width | 47mm | |
| Length | 220mm | |
| Standards/Approvals | RoHS Exempt | |
| Height | 219mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Interchangeable Jaws | ||
Product Type Bench Vice | ||
Jaw Width 63mm | ||
Jaw Opening 54mm | ||
Jaw Depth 47mm | ||
Mount Type Bench | ||
Weight 4.8kg | ||
Width 47mm | ||
Length 220mm | ||
Standards/Approvals RoHS Exempt | ||
Height 219mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Bench Vice, 54mm Jaw Opening, 63mm Jaw Width - 834V-2
This bench vice is a Compact bench-mounted clamping tool designed for secure holding of components during assembly, testing and manual operations in workshops. It mounts to a workbench and offers an interchangeable jaw system to accommodate different workpiece profiles, making it suitable for repetitive tasks across electrical, electronics and mechanical assembly environments.
Features and Benefits:
• 63mm jaw width provides stable contact for small to medium parts
• 54mm jaw opening allows clearance for thicker workpieces
• 47mm jaw depth improves grip on deeper components
• Interchangeable jaws enable quick adaptation to varied tasks
• 4.8 kg mass adds steadiness during high-force operations
• 54mm jaw opening allows clearance for thicker workpieces
• 47mm jaw depth improves grip on deeper components
• Interchangeable jaws enable quick adaptation to varied tasks
• 4.8 kg mass adds steadiness during high-force operations
Applications
• Suitable for holding PCBs during manual soldering and inspection
• Ideal for clamping wires and terminals in electrical assembly
• Used for securing brackets and small parts in mechanical fitting
• Can be used for precise alignment in automation component assembly
• Used with small valves and connectors for testing procedures
• Ideal for clamping wires and terminals in electrical assembly
• Used for securing brackets and small parts in mechanical fitting
• Can be used for precise alignment in automation component assembly
• Used with small valves and connectors for testing procedures
How is the vice secured to a workbench for stable use?
It is designed for bench mounting which allows bolting to a bench surface for rigid attachment during operations.
Are the jaws replaceable to suit different materials?
Yes, the interchangeable jaw system permits swapping jaws to suit soft, hard or irregular workpieces without altering the main body.
How portable is it for use at different workstations?
At 4.8 kg it is Compact enough to be repositioned when required yet heavy enough to resist movement under typical clamping loads.
What clearance does it offer for larger assemblies?
The unit provides a 54mm maximum opening which accommodates many thicker components encountered in electronics and mechanical tasks.
How does the jaw geometry aid in gripping elongated pieces?
The 47mm jaw depth allows engagement further along the workpiece, improving leverage and reducing slippage for long or narrow items.
Related links
- Eclipse Magnet Button 31.8 mm, 4.8 kg Pull
- Bahco x 76 mm 125 mm x 170 mm, 12.4 kg
- Bahco Steel Mallet 4.8 kg
- Facom Club Hammer with Hickory Wood Handle, 4.8 kg
- RS PRO M3 Anti-Vibration Mount 8 mm OD, 8 mm H
- Bahco 3417 A Series Coaxial Wire Stripper 110mm Overall
- DeWALT Stainless Steel Concrete Screw 6.3 mm x 70 mm 4.8 mm
- Nexans 7 x 0.2 mm, 4.8 mm
