RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
- RS Stock No.:
- 771-9271
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€286.63
(exc. VAT)
€352.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.63 |
*price indicative
- RS Stock No.:
- 771-9271
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Bench Vice | |
| Product Type | Vice | |
| Jaw Width | 120mm | |
| Jaw Opening | 150mm | |
| Jaw Depth | 70mm | |
| Mount Type | Screw | |
| Weight | 9kg | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Bench Vice | ||
Product Type Vice | ||
Jaw Width 120mm | ||
Jaw Opening 150mm | ||
Jaw Depth 70mm | ||
Mount Type Screw | ||
Weight 9kg | ||
Width 120mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Drop Forged Plumbers Bench Vice
Drop forged steel vice with pipe jaws. Ideal for professionals such as plumbers, where pipe and tube work is integral to their day to day work.
Induction & surface hardened for long tool life
Double acme thread screw for faster adjustment
Enclosed construction to protect mechanism against dirt
Ground, machined jaws
Related links
- Bernstein Bench Vice x 70 mm, 1 kg
- Irwin Bench Vice x 70 mm 102 mm x 120 mm, 15.8 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- SAM Multi-Intervention Vice 125 mm x 150 mm, 9 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Facom Bench Vice 75 mm x 150 mm, 11.3 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
