AD812ARZ Analog Devices 2-Channel Video Amplifier IC 125 V/μs, 8-Pin SOIC
- RS Stock No.:
- 523-0240
- Mfr. Part No.:
- AD812ARZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-0240
- Mfr. Part No.:
- AD812ARZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Video Amplifier IC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Number of Channels | 2 | |
| Slew Rate | 125V/μs | |
| Output Current | 40mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Series | AD812 | |
| Automotive Standard | No | |
| Supply Current | 5.5mA | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Video Amplifier IC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Number of Channels 2 | ||
Slew Rate 125V/μs | ||
Output Current 40mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Series AD812 | ||
Automotive Standard No | ||
Supply Current 5.5mA | ||
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Related links
- AD8336ACPZ-WP Analog Devices 2-Channel Video Amplifier IC 16-Pin LFCSP
- LMH6715MA/NOPB Texas Instruments 480MHz 1300V/μs, 8-Pin SOIC
- LM6172IMX/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- LMH6715MA/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
- Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- MAX4313ESA+ Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
- Analog Devices Video Amplifier IC 350 V/μs, 8-Pin SOIC
