Texas Instruments 2-Channel Video Amplifier IC, 400 MHz 1300 V/μs, 8-Pin SOIC
- RS Stock No.:
- 249-4935
- Mfr. Part No.:
- LMH6715MA/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4935
- Mfr. Part No.:
- LMH6715MA/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Amplifier IC | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 12V | |
| Number of Channels | 2 | |
| Slew Rate | 1300V/μs | |
| GBP - Gain Bandwidth Product | 400MHz | |
| Output Current | 70mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LMH6715 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 8.1mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Amplifier IC | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 12V | ||
Number of Channels 2 | ||
Slew Rate 1300V/μs | ||
GBP - Gain Bandwidth Product 400MHz | ||
Output Current 70mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LMH6715 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 8.1mA | ||
Related links
- LMH6715MA/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- LMH6715MA/NOPB Texas Instruments 480MHz 1300V/μs, 8-Pin SOIC
- LM6172IMX/NOPB Texas Instruments 2-Channel Video Amplifier IC 8-Pin SOIC
- Texas Instruments 2-Channel Video Amplifier 8-Pin SOIC
- SN10502D Texas Instruments 2-Channel Video Amplifier 8-Pin SOIC
- AD812ARZ Analog Devices 2-Channel Video Amplifier IC 125 V/μs, 8-Pin SOIC
- Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
- MAX4313ESA+ Maxim Integrated 2-Channel Video Amplifier IC 8-Pin SOIC
