Aten 1 port HDMI to HDMI Emulator 3840 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

€82.14

(exc. VAT)

€101.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.14

*price indicative

RS Stock No.:
285-4530
Distrelec Article No.:
302-38-382
Mfr. Part No.:
VC081A
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Emulator

Video Input

HDMI

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

3840 x 2160 pixel

Standards/Approvals

RoHS

Sheath Colour

Black

COO (Country of Origin):
TW
The Aten s a True 4K HDMI EDID Emulator Adapter is designed to emulate and store one set of the EDID from the connected display while facilitating 4K video transmission. By learning the EDID from the HDMI display and relaying it to the video source.

Supports superior video quality

LED indicators to show learning status

Powered by HDMI source

Compact and lightweight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy