Aten 2 Port HDMI over HDBaseT HDMI Extender 3 m, 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 807-326
- Mfr. Part No.:
- VE811
- Manufacturer:
- Aten
Subtotal (1 unit)*
€604.99
(exc. VAT)
€744.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.99 |
*price indicative
- RS Stock No.:
- 807-326
- Mfr. Part No.:
- VE811
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Extender | |
| Video Connection Type | HDMI | |
| Audio Connection Type | HDMI | |
| Number of Video Ports | 2 | |
| Transmission Method | HDBaseT | |
| Maximum Resolution | 4096 x 2160 | |
| Extension Distance | 3m | |
| Sub Type | Extender | |
| Local Device Weight | 160g | |
| Remote Device Weight | 170g | |
| Local Device Depth | 82mm | |
| Data Speed Rate | 10.2Gbps | |
| Local Device Height | 23.7mm | |
| Local Device Width | 52mm | |
| Remote Device Depth | 82mm | |
| Remote Device Height | 23.7mm | |
| Remote Device Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Extender | ||
Video Connection Type HDMI | ||
Audio Connection Type HDMI | ||
Number of Video Ports 2 | ||
Transmission Method HDBaseT | ||
Maximum Resolution 4096 x 2160 | ||
Extension Distance 3m | ||
Sub Type Extender | ||
Local Device Weight 160g | ||
Remote Device Weight 170g | ||
Local Device Depth 82mm | ||
Data Speed Rate 10.2Gbps | ||
Local Device Height 23.7mm | ||
Local Device Width 52mm | ||
Remote Device Depth 82mm | ||
Remote Device Height 23.7mm | ||
Remote Device Width 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI HDBaseT Extender ensures exceptional 4K HDMI signal transmission over distances of up to 100 m via a single Cat 5e/6/6a cable.,
Extends 4K HDMI signals up to 100m using a single Cat 5e/6/6a or ATEN 2L-2910 Cat 6 cable
Supports Long Reach Mode, allowing 1080p signal transmission up to 150m
Compatibility with HDMI specifications including 3D, Deep Colour, and lossless audio
Designed for easy installation in various environments, Ideal for meeting rooms
Related links
- Aten 2 Port HDMI over HDBaseT HDMI Extender 3 m, 4096 x 2160 Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- StarTech.com 3 Port HDMI over HDBaseT HDMI HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 70 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender Pair 100 m, 4096 x 2160 pixel Maximum Resolution
- StarTech.com 1 Port HDMI over HDBaseT HDMI Extender 70 m, 4096 x 2160 pixel Maximum Resolution
