RS PRO HDMI over CATx HDMI Extender, 1080 Maximum Resolution
- RS Stock No.:
- 236-9047
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€194.61
(exc. VAT)
€239.37
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €194.61 |
*price indicative
- RS Stock No.:
- 236-9047
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | HDMI Extender | |
Video Connection Type | HDMI | |
Number of Video Ports | 1 | |
Transmission Method | CATx | |
Maximum Resolution | 1080 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type HDMI Extender | ||
Video Connection Type HDMI | ||
Number of Video Ports 1 | ||
Transmission Method CATx | ||
Maximum Resolution 1080 | ||
Related links
- RS PRO HDMI over CATx HDMI Extender, 1080 Maximum Resolution
- NewLink HDMI over CATx Extender 120m, 1080 Maximum Resolution
- StarTech.com HDMI over CATx Extender Pair 40m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution
- Adder HDMI over CATx Extender Pair 50m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over CATx Extender Pair 30m, 1920 x 1080 Maximum Resolution
- NewLink HDMI over HDBaseT Extender 300m, 1080 Maximum Resolution
- StarTech.com HDMI over IP IP Extender 100m, 1920 x 1080 Maximum Resolution