Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- RS Stock No.:
- 807-301
- Mfr. Part No.:
- VS138A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€161.64
(exc. VAT)
€198.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.64 |
*price indicative
- RS Stock No.:
- 807-301
- Mfr. Part No.:
- VS138A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter & Switch | |
| Device Type | Splitter | |
| Video Connection Type | HDB 15 | |
| Number of Ports | 8 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 8 | |
| Maximum Resolution | 2048 x 1536 | |
| Weight | 690g | |
| Width | 75.1mm | |
| Height | 44mm | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter & Switch | ||
Device Type Splitter | ||
Video Connection Type HDB 15 | ||
Number of Ports 8 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 8 | ||
Maximum Resolution 2048 x 1536 | ||
Weight 690g | ||
Width 75.1mm | ||
Height 44mm | ||
Depth 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Video splitter that excels in duplicating video signals from a single source to multiple outputs. Its capabilities ensure seamless transmission across various applications, enhancing display versatility and efficiency.
Supports a maximum resolution of 2048 x 1536 for superior image quality
Delivers transmission distances of up to 30 metres, Ideal for large setups
Features an all-metal casing for durability and reliability in various environments
Supports a maximum bandwidth of 450 MHz for high-quality signal transfer
Related links
- Aten 8 Port 8 Input 1 Output HDB 15 Switch 2048 x 1536
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 1 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 2 Port 1 Input 2 Output HDBase T Splitter 2048 x 1536 pixel
- Aten 16 Port 1 Input 16 Output HDB 15 Splitter 1920x 1440
