Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- RS Stock No.:
- 807-293
- Mfr. Part No.:
- VS0104
- Manufacturer:
- Aten
Subtotal (1 unit)*
€128.51
(exc. VAT)
€158.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.51 |
*price indicative
- RS Stock No.:
- 807-293
- Mfr. Part No.:
- VS0104
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | Video Splitter & Switch | |
| Video Connection Type | HDB 15 | |
| Number of Ports | 4 | |
| Number of Video Outputs | 4 | |
| Number of Video Inputs | 1 | |
| Maximum Resolution | 1920 x 1440 | |
| Audio Connection Type | Audio Jack | |
| Width | 76.1mm | |
| Weight | 680g | |
| Depth | 200mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type Video Splitter & Switch | ||
Video Connection Type HDB 15 | ||
Number of Ports 4 | ||
Number of Video Outputs 4 | ||
Number of Video Inputs 1 | ||
Maximum Resolution 1920 x 1440 | ||
Audio Connection Type Audio Jack | ||
Width 76.1mm | ||
Weight 680g | ||
Depth 200mm | ||
Height 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten VGA splitter with audio is designed to distribute a single VGA video and audio signal to four independent displays while maintaining premium video quality across all outputs.
Superior video quality supporting resolutions up to 1920 x 1440 at 60Hz
Handles bandwidth up to 450 MHz for high-performance video transmission
Long-distance support enables transmission up to 30 metres
Includes RS-232 serial port for comprehensive command control
Expandability allows cascading to connect additional devices with minimal effort
Plug-and-play installation requires no additional software
Related links
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 16 Port 1 Input 16 Output HDB 15 Splitter 1920x 1440
- Aten 4 Port 2 Input 2 Output HDB 15 Switch 1920 x 1200
- Aten 4 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- Aten 2 Port 2 Input 1 Output HDB 15 Switch 1920 x 1440
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
