Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- RS Stock No.:
- 536-1237
- Mfr. Part No.:
- LM1881M/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.30
(exc. VAT)
€5.29
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 04 November 2026
- Plus 380 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.30 |
| 5 - 9 | €4.20 |
| 10 - 24 | €4.09 |
| 25 - 49 | €4.06 |
| 50 + | €4.00 |
*price indicative
- RS Stock No.:
- 536-1237
- Mfr. Part No.:
- LM1881M/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Video Sync Separator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Minimum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 12V | |
| Series | LM1881 | |
| Height | 1.45mm | |
| Minimum Operating Temperature | 0°C | |
| Output Type | Vertical | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Video Sync Separator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Minimum Supply Voltage 5V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 12V | ||
Series LM1881 | ||
Height 1.45mm | ||
Minimum Operating Temperature 0°C | ||
Output Type Vertical | ||
Automotive Standard No | ||
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
Related links
- Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- EL1881CSZ, Video Sync Separator 8-Pin SOIC
- Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- Texas Instruments Video Sync Separator 10-Pin MSOP
- Video Sync Separators
- LMH6715MA/NOPB Texas Instruments 480MHz 1300V/μs, 8-Pin SOIC
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
