EL1881CSZ, Video Sync Separator 8-Pin SOIC
- RS Stock No.:
- 921-5661
- Mfr. Part No.:
- EL1881CSZ
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€15.87
(exc. VAT)
€19.52
(inc. VAT)
- RS Stock No.:
- 921-5661
- Mfr. Part No.:
- EL1881CSZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM1881M/NOPB Video Sync Separator 8-Pin SOIC
- Texas Instruments Video Sync Separator 10-Pin MSOP
- Texas Instruments LMH1981MT/NOPB Video Sync Separator 14-Pin TSSOP
- Texas Instruments LMH1980MM/NOPB Video Sync Separator 10-Pin MSOP
- Video Sync Separators
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 3.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa

