STMicroelectronics SRK1004FTR NC ACF, Controller 6-Pin, DFN
- RS Stock No.:
- 732-119
- Mfr. Part No.:
- SRK1004FTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.80
(exc. VAT)
€0.98
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.80 |
| 10 - 24 | €0.58 |
| 25 - 99 | €0.52 |
| 100 - 249 | €0.46 |
| 250 + | €0.42 |
*price indicative
- RS Stock No.:
- 732-119
- Mfr. Part No.:
- SRK1004FTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Sub Type | Controller | |
| Current Conversion Type | NC ACF | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Output Current | 30mA | |
| Series | SRK | |
| Length | 2mm | |
| Height | 0.8mm | |
| Width | 2mm | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Sub Type Controller | ||
Current Conversion Type NC ACF | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Current 30mA | ||
Series SRK | ||
Length 2mm | ||
Height 0.8mm | ||
Width 2mm | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The STMicroelectronics synchronous rectifier controller is designed for secondary‑side rectification in Advanced flyback converter topologies, including non‑complementary Active clamp, resonant, and quasi‑resonant flyback converters. It ensures efficient switching by driving N‑channel MOSFETs, turning them on when current flows through the body diode and off as current approaches zero. With its Compact package and low operating current, it is Ideal for high‑efficiency power supply designs requiring reliable performance and protection.
Very low operating current of 580 μA and quiescent current of 230 μA
High voltage sensing input for SR MOSFET drain source voltage rated at 190 V AMR
Supports operating frequency up to 500 kHz for fast switching
Integrated fast short circuit detector for protection
Compact DFN 6L package measuring 2 x 2 mm for space constrained designs
Related links
- STMicroelectronics SRK1004FTR NC ACF DFN
- STMicroelectronics SRK1004ETR NC ACF DFN
- STMicroelectronics SRK1004DTR NC ACF 1-Channel 6-Pin, DFN
- STMicroelectronics SRK1004BTR Non-Complementary Actively Clamped Flyback 1-Channel 6-Pin, DFN
- STMicroelectronics SRK1004CTR 1-Channel 6-Pin, DFN (2 x 2 x 0.75 mm)
- STMicroelectronics SRK1004ATR Non-Complementary Actively Clamped Flyback 1-Channel 6-Pin, DFN 6L
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex High Side 1 DFN
