Maxim Integrated MAX608ESA+ DC-DC, Boost Controller 5-Channel 8-Pin, SOIC

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.13

(exc. VAT)

€12.46

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 102 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€5.065€10.13-
10 - 48€4.54€9.0810%
50 +€3.62€7.2428%

*price indicative

Packaging Options:
RS Stock No.:
192-2651
Mfr. Part No.:
MAX608ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Boost Controller

Product Type

Boost Controller

Current Conversion Type

DC-DC

Switching Frequency

300kHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Current

1A

Maximum Duty Cycle

50%

Height

1.75mm

Series

MAX608

Length

5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

16.5V

Automotive Standard

No

Minimum Input Voltage

1.8V

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated


Switching Voltage Regulators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy