Texas Instruments DC-DC, N-Channel Controller 5-Channel 8-Pin, VSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-7261
Mfr. Part No.:
LM3488MM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Controller

Sub Type

N-Channel Controller

Current Conversion Type

DC-DC

Mount Type

Surface

Switching Frequency

430kHz

Package Type

VSSOP

Pin Count

8

Maximum Duty Cycle

100%

Height

1.1mm

Series

LM3488MM

Standards/Approvals

No

Length

5.05mm

Maximum Input Voltage

45V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy