Texas Instruments LM3488MM/NOPB DC-DC, N-Channel Controller 5-Channel 8-Pin, VSSOP
- RS Stock No.:
- 197-7262
- Mfr. Part No.:
- LM3488MM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.23
(exc. VAT)
€17.51
(inc. VAT)
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.846 | €14.23 | - |
| 25 - 45 | €2.70 | €13.50 | 5% |
| 50 - 120 | €2.434 | €12.17 | 14% |
| 125 - 245 | €2.194 | €10.97 | 22% |
| 250 + | €2.08 | €10.40 | 26% |
*price indicative
- RS Stock No.:
- 197-7262
- Mfr. Part No.:
- LM3488MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | N-Channel Controller | |
| Product Type | Voltage Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 430kHz | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 100% | |
| Standards/Approvals | No | |
| Series | LM3488MM | |
| Length | 5.05mm | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 45V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type N-Channel Controller | ||
Product Type Voltage Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Switching Frequency 430kHz | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Maximum Duty Cycle 100% | ||
Standards/Approvals No | ||
Series LM3488MM | ||
Length 5.05mm | ||
Height 1.1mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 45V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments DC-DC VSSOP
- Texas Instruments LM3488MM/NOPB DC-DC MSOP
- Texas Instruments LM5069MM-1/NOPB DC-DC VSSOP
- Texas Instruments LM25085MYE/NOPB DC-DC MSOP
- Texas Instruments LM3478MM/NOPB DC-DC MSOP
- Maxim Integrated MAX1626ESA+ DC-DC SOIC
- Texas Instruments LM5085MME/NOPB DC-DC MSOP
- Texas Instruments LM3485MM/NOPB DC-DC MSOP
