Texas Instruments TPS40057PWP DC-DC, Buck Controller 100 kHz 16-Pin, HTSSOP
- RS Stock No.:
- 197-7588
- Mfr. Part No.:
- TPS40057PWP
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7588
- Mfr. Part No.:
- TPS40057PWP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 100 kHz | |
| Current Conversion Type | DC-DC | |
| Package Type | HTSSOP | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 100 kHz | ||
Current Conversion Type DC-DC | ||
Package Type HTSSOP | ||
Pin Count 16 | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments TPS40057PWP DC-DC HTSSOP
- Texas Instruments TPS40061PWP DC-DC HTSSOP
- Texas Instruments TPS40060PWP DC-DC HTSSOP
- Texas Instruments TPS40055PWP DC-DC HTSSOP
- Texas Instruments LM5117PMH/NOPB DC-DC HTSSOP
- Texas Instruments 16-Pin 100 kHz Through Hole
- onsemi 16-Pin 100 kHz Surface
- Texas Instruments 1-Channel 500mA Adjustable 16-Pin, HTSSOP
