Texas Instruments LM25066APSQE/NOPB 24-Pin
- RS Stock No.:
- 208-8532
- Mfr. Part No.:
- LM25066APSQE/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 2 units)*
€6.56
(exc. VAT)
€8.06
(inc. VAT)
Last RS stock
- Final 248 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.28 | €6.56 |
*price indicative
- RS Stock No.:
- 208-8532
- Mfr. Part No.:
- LM25066APSQE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Height | 800μm | |
| Length | 5mm | |
| Series | LM25066A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 24 | ||
Height 800μm | ||
Length 5mm | ||
Series LM25066A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
-
-
Related links
- Texas Instruments 24-Pin
- Texas Instruments LMX2485ESQ/NOPB PLL Frequency Synthesiser 3 24-Pin 3.6V LLP
- Texas Instruments, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments LM26480SQ-AA/NOPB, Voltage Regulator 5.5V TQFN 24-Pin
- Texas Instruments TPS650532RGET DC-DC VQFN
- Texas Instruments TPS53126RGET DC-DC VQFN
- Texas Instruments DC-DC 5-Channel 16-Pin, TSSOP
- Texas Instruments LM5088MH-1/NOPB DC-DC 5-Channel 16-Pin, TSSOP
