Infineon ICE2QR2280GXUMA1, Quasi Resonant 5-Channel 12-Pin, DSO

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.09

(exc. VAT)

€12.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.018€10.09-
50 - 120€1.652€8.2618%
125 - 245€1.556€7.7822%
250 - 495€1.438€7.1928%
500 +€1.334€6.6733%

*price indicative

Packaging Options:
RS Stock No.:
222-4811
Mfr. Part No.:
ICE2QR2280GXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Voltage Controller

Sub Type

Quasi Resonant

Mount Type

Surface

Package Type

DSO

Pin Count

12

Maximum Duty Cycle

0.5%

Height

1.75mm

Length

10mm

Series

CoolSETTM-Q1

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

Minimum Input Voltage

-0.3V

Automotive Standard

No

Maximum Operating Temperature

130°C

Maximum Input Voltage

800V

The Infineon integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance.

Integrated power IC with 800V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller

digital frequency reduction with decreasing load,

cycle-by-cycle current limitation with fold-back correction

built-in digital soft-start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy