Infineon ICE3BS03LJGXUMA1 AC-DC 8-Pin, PG-DSO-8
- RS Stock No.:
- 259-1513
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,155.00
(exc. VAT)
€1,420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.462 | €1,155.00 |
*price indicative
- RS Stock No.:
- 259-1513
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Current Conversion Type | AC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 65kHz | |
| Package Type | PG-DSO-8 | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 75% | |
| Standards/Approvals | RoHS | |
| Series | ICE3BS03LJG | |
| Length | 5mm | |
| Height | 1.47mm | |
| Minimum Input Voltage | 10.5V | |
| Automotive Standard | No | |
| Maximum Input Voltage | 26V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Current Conversion Type AC-DC | ||
Mount Type Surface | ||
Switching Frequency 65kHz | ||
Package Type PG-DSO-8 | ||
Pin Count 8 | ||
Maximum Duty Cycle 75% | ||
Standards/Approvals RoHS | ||
Series ICE3BS03LJG | ||
Length 5mm | ||
Height 1.47mm | ||
Minimum Input Voltage 10.5V | ||
Automotive Standard No | ||
Maximum Input Voltage 26V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 130°C | ||
The Infineon state of the art fix frequency current mode fly back power control IC with start-up cell for power ranges up to 300W with innovative design and protection features for superior safety and reliability in operation. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.
500V start-up cell
65kHz fixed switching frequency with jittering
adjustable blanking window
active burst mode to achieve lowest standby power dissipation<100mW
enhanced Integrated protection functions ( auto-restart / latch off )
accurate peak power limi
Related links
- Infineon ICE3BS03LJGXUMA1 AC-DC 8-Pin, PG-DSO-8
- Infineon AC-DC 8-Pin, PG-DSO-8
- Infineon XDPL8219XUMA1 AC-DC 8-Pin, PG-DSO-8
- Infineon TLE8366EV33XUMA1 DC/DC Converter 5V dc 8-Pin, PG-DSO-8
- Infineon DC/DC Converter 5V dc 8-Pin, PG-DSO-8
- Infineon LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
