STMicroelectronics HVLED101TR 14-Pin
- RS Stock No.:
- 261-4743
- Mfr. Part No.:
- HVLED101TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,025.00
(exc. VAT)
€3,725.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.21 | €3,025.00 |
| 5000 + | €1.181 | €2,952.50 |
*price indicative
- RS Stock No.:
- 261-4743
- Mfr. Part No.:
- HVLED101TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Controller | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Series | HVLED101 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Controller | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Height 1.75mm | ||
Length 8.75mm | ||
Series HVLED101 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
Advanced high power factor flyback controller with valley locking and maximum power control
The HVLED101 is an enhanced peak current mode controller able to control mainly high power factor (HPF) flyback or buck-boost topologies having an output power up to 180 W. Some other topologies, like buck, boost and SEPIC could also be implemented. Primary Side Regulation of output voltage and Optocoupler control can be applied independently on the chip both exploiting precise regulation and very low standby power during no-load conditions. The innovative ST high-voltage technology allows to directly connect the HVLED101 to the input voltage in order to both start up the device and monitor the input voltage without the need of external components. Integrated valley locking feature guarantees noise free operation during medium and low load operation and maximum power control allows limiting the input power to a level programmable by the user to increase converter safety. Abnormal conditions like open circuit, output short-circuit, input overvoltage or undervoltage, external protection circuitries and circuit failures like open loop and overcurrent of the main switch are effectively controlled. A smart Auto Restart Timer (ART) function is built in to guarantee an automatic application recover, without any loss of reliability.
Related links
- STMicroelectronics HVLED101TR 14-Pin
- TS274CDT STMicroelectronics, 14-Pin SOIC
- TL074ID STMicroelectronics, 14-Pin SOIC
- LMV824IYDT STMicroelectronics, 14-Pin SOIC
- TSV714IPT STMicroelectronics, 14-Pin TSSOP
- TS924IYDT STMicroelectronics, 14-Pin DSO-14
- STMicroelectronics Schmitt Trigger Input Logic Gate 6, 14-Pin SO-8
- STMicroelectronics Schmitt Trigger Input M74HC14YRM13TR Logic Gate 6, 14-Pin SO-8
