STMicroelectronics 16-Pin, QFN (5 x 6 mm)
- RS Stock No.:
- 261-5499
- Mfr. Part No.:
- VIPERGAN65TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5499
- Mfr. Part No.:
- VIPERGAN65TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Flyback Controller | |
| Switching Frequency | 240kHz | |
| Mount Type | Surface | |
| Package Type | QFN (5 x 6 mm) | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 50% | |
| Standards/Approvals | RoHS | |
| Series | VIPERGAN100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Flyback Controller | ||
Switching Frequency 240kHz | ||
Mount Type Surface | ||
Package Type QFN (5 x 6 mm) | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Standards/Approvals RoHS | ||
Series VIPERGAN100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT
The VIPERGAN65 is a high voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 65 W in wide range.
It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function, that turns on the power switch always at the valley of the drain resonance, reduces the switching losses and maximizes the overall efficiency at any input line and load condition. The advanced power management with the low quiescent helps to achieve low stand-by consumptions. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range.
In addition to the above functions, the device offers protection features that considerably increase end-products safety and reliability: the output overvoltage protection, the overtemperature protection (OTP), the overload protection (OLP), the brown-in/out protection, that set the input voltage level to power on and power off the converter and the input overvoltage protection (iOVP), that protects the system in case of an abnormal increase of the input line. All the protections are auto-restart mode.
Key features
Related links
- STMicroelectronics 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics VIPERGAN65TR 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics VIPERGAN100TR 16-Pin, QFN (5 x 6 mm)
- Infineon TDA387250000AUMA1 Regulator 0.25/5.12 V 2 MHz, QFN (5 x 6 mm) 36-Pin
- STMicroelectronics STACF01BTR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01ATR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01B DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01A DC/DC Controller 6 V QFN (5 x 5 mm)
