Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO, Voltage Regulator, 100 mA, 6.65V, 7 V, 7.35 V
- RS Stock No.:
- 244-9803
- Mfr. Part No.:
- NJM78L07UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 1000 units)*
€361.00
(exc. VAT)
€444.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.361 | €361.00 |
*price indicative
- RS Stock No.:
- 244-9803
- Mfr. Part No.:
- NJM78L07UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 6.65V, 7V, 7.35V | |
| Line Regulation | 210 mV | |
| Load Regulation | 45 %, 90 % mV | |
| Polarity | Positive | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Standards/Approvals | No | |
| Series | NJM78L00 | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 6.65V, 7V, 7.35V | ||
Line Regulation 210 mV | ||
Load Regulation 45 %, 90 % mV | ||
Polarity Positive | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Standards/Approvals No | ||
Series NJM78L00 | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The New Japan Radio NJM78L00 series is a 3 Terminal Positive Voltage Regulator constructed using the The New JRC Planar epitaxial process. This regulator employs internal current limiting and thermal shut down, making it essentially indestructible. If adequate heat sinking is provided, it can deliver up to 100mA output current
Internal Short Circuit Current Limit
Internal Thermal Overload Protection
Excellent Ripple Rejection
Guaranteed 100mA Output Current
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM78L07UA-TE1 Low Noise LDO 100 mA 7 V, 7.35 V
- Nisshinbo Micro Devices RP117K501D-TR Voltage Regulator -5.5V, DFN 6-Pin
- Nisshinbo Micro Devices RP123Z161B-TR-F Voltage Regulator 1.6V, WLCSP-4-P8 4-Pin
- Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- NJG1159PHH-TE1 Nisshinbo Micro Devices GPS Front End Module Low Noise 16 dB, 10-Pin 1602MHz HFFP10-HH
- Nisshinbo Micro Devices Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices NJM432SU-TE1 Voltage Regulator 2.5V, 36 V
- Nisshinbo Micro Devices LOD Voltage Regulator 6V 3-Pin
