Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC-8, MCP1501T-25E/SN
- RS Stock No.:
- 598-119
- Mfr. Part No.:
- MCP1501T-25E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,319.90
(exc. VAT)
€2,854.50
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.703 | €2,319.90 |
*price indicative
- RS Stock No.:
- 598-119
- Mfr. Part No.:
- MCP1501T-25E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOIC-8 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.1 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Buffer | |
| Maximum Input Voltage | 2.7V | |
| Output Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | MCP1501 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOIC-8 | ||
Reference Type Precision | ||
Initial Accuracy 0.1 % | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Buffer | ||
Maximum Input Voltage 2.7V | ||
Output Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series MCP1501 | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Microchip Precision voltage reference is designed to deliver high accuracy and stability in a compact form factor, making it an ideal choice for a variety of applications. It is engineered to maintain a stable output voltage under varying conditions, ensuring reliable performance in any environment. Its low drift and temperature coefficient enhances its usability in critical circuits, providing peace of mind for engineers who require unwavering consistency. As a robust solution, it caters to both consumer and industrial sectors, showcasing versatility and efficiency without compromising on quality. Whether utilising it in sensor applications, ADCs, or any precision instrumentation, this voltage reference stands out for its exceptional characteristics and reliability, helping users achieve optimum circuit performance effortlessly.
Delivers stable voltage output across a wide temperature range
Features low noise operation for sensitive applications
Offers exceptional load and line regulation for maximum reliability
Compact size ensures easy integration into dense circuit layouts
Designed for low power consumption promoting energy efficiency
Provides high thermal stability for enhanced performance
Includes a wide supply voltage range compatibility
Ideal for a multitude of applications from ADCs to sensor circuits
Related links
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC-8, MCP1501T-33E/SN
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC-8, MCP1501T-40E/SN
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC, MCP1501-18E/SN
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin 8-Lead WDFN (2 x 2 mm), MCP1501T-33E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-25E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin 6-Lead SOT-23, MCP1501T-25E/RW
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-10E/CHY
- Microchip Precision Buffer Voltage Reference 0.1 % 6-Pin SOT, MCP1501T-18E/CHY
