Renesas Electronics Fixed Series Precision Voltage Reference ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
- RS Stock No.:
- 100-0664
- Mfr. Part No.:
- ISL60002BAH333Z-T7A
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 100-0664
- Mfr. Part No.:
- ISL60002BAH333Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 3.3V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.03 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 20mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 200 μV/V | |
| Maximum Operating Temperature | 105°C | |
| Series | ISL60002 | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 2.92mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 3.3V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.03 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 20mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 200 μV/V | ||
Maximum Operating Temperature 105°C | ||
Series ISL60002 | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 2.92mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 2.7V | ||
Voltage Reference, Intersil
Voltage References, Intersil
Related links
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.03 % 3-Pin SOT-23, ISL60002BAH333Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.17 % 3-Pin SOT-23, ISL60002DIH330Z-T7A
- Renesas Electronics Fixed Series Precision Voltage Reference ±0.17 % 3-Pin SOT-23
- Intersil Fixed Series Precision Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, ISL60002DIH325Z-T7A
- Microchip Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23
- onsemi Fixed Series Precision Voltage Reference ±1 % 3-Pin SOT-23, NCV51460SN33T1G
