Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID

Subtotal (1 tube of 75 units)*

€486.90

(exc. VAT)

€598.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€6.492€486.90

*price indicative

RS Stock No.:
121-9053
Mfr. Part No.:
REF5050ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

5V

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mount Type

Surface

Temperature Coefficient

3 ppm/°C

Topology

Series

Output Current

10mA

Maximum Input Voltage

18V

Minimum Operating Temperature

-40°C

Pin Count

8

Line Regulation

1 ppm/V

Maximum Operating Temperature

125°C

Load Regulation

30 ppm/mA

Standards/Approvals

No

Series

REF5050

Length

4.9mm

Height

1.58mm

Output Type

Fixed

Minimum Input Voltage

5.2V

Automotive Standard

No

COO (Country of Origin):
PH

Series Voltage Reference, Fixed, 4V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy