Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5030AID

Get a bulk buy discount

Add 150 more to save 4%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€248.40

(exc. VAT)

€305.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€3.312€248.40-
150 - 300€3.175€238.134%
375 +€3.136€235.205%

*price indicative

RS Stock No.:
145-6680
Mfr. Part No.:
REF5030AID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mount Type

Surface

Temperature Coefficient

3 ppm/°C

Topology

Series

Output Current

10mA

Maximum Input Voltage

18V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Line Regulation

1 ppm/V

Standards/Approvals

No

Length

5mm

Height

1.5mm

Series

REF5030

Load Regulation

50 ppm/mA

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

3.2V

COO (Country of Origin):
MY

Series Voltage Reference, Fixed, 2.5V to 3.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy