Texas Instruments Fixed Shunt Voltage Reference 1.225V ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4735
Mfr. Part No.:
LM4051AIM3-1.2/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.225V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

12mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 0.93mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.93mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy